+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3707.040

Hammer; 325mm; W: 115mm; 860g; 40mm; plastic; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3707.040
TME Symbol:
HAL-3707.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
325mm
Width
115mm
Head weight
860g
Size
40mm
Tip material
plastic
Manufacturer series
SIMPLEX
Gross weight860 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3707.040
0 in TME stock
Net price for quantities from 1 pcs - 60.17 USDGross price for quantities from 1 pcs - 60.17 USD
Net price for quantities from 3 pcs - 56.02 USDGross price for quantities from 3 pcs - 56.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.