+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3711.040

Hammer case; 40mm; cast iron; strengthened construction; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3711.040
TME Symbol:
HAL-3711.040

Specification

Manufacturer
HALDER
Type of tool accessories
hammer case
Size
40mm
Tip material
cast iron
Version
strengthened construction
Application - series/manufacturer
SIMPLEX
Gross weight530 g
See other products in this category: Hammers and Axes HALDER,
*
3711.040
0 in TME stock
Net price for quantities from 1 pcs - 15.97 USDGross price for quantities from 1 pcs - 15.97 USD
Net price for quantities from 3 pcs - 14.87 USDGross price for quantities from 3 pcs - 14.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.