+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3804.030

Hammer tip; 145g; 30mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3804.030
TME Symbol:
HAL-3804.030

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
145g
Size
30mm
Application - series/manufacturer
SIMPLEX
Gross weight145 g
See other products in this category: Hammers and Axes HALDER,
*
3804.030
0 in TME stock
Net price for quantities from 1 pcs - 20.99 USDGross price for quantities from 1 pcs - 20.99 USD
Net price for quantities from 3 pcs - 19.54 USDGross price for quantities from 3 pcs - 19.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.