+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3804.040

Hammer tip; 325g; 40mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3804.040
TME Symbol:
HAL-3804.040

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
325g
Size
40mm
Application - series/manufacturer
SIMPLEX
Gross weight325 g
See other products in this category: Hammers and Axes HALDER,
*
3804.040
0 in TME stock
Net price for quantities from 1 pcs - 29.78 USDGross price for quantities from 1 pcs - 29.78 USD
Net price for quantities from 3 pcs - 27.54 USDGross price for quantities from 3 pcs - 27.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.