+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3844.030

Interchangeable blade; 260mm; 30mm; fiberglass; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3844.030
TME Symbol:
HAL-3844.030

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
260mm
Size
30mm
Handle material
fiberglass
Tools application
hammer
Application - series/manufacturer
SIMPLEX
Gross weight130 g
See other products in this category: Hammers and Axes HALDER,
*
3844.030
0 in TME stock
Net price for quantities from 1 pcs - 19.09 USDGross price for quantities from 1 pcs - 19.09 USD
Net price for quantities from 3 pcs - 17.78 USDGross price for quantities from 3 pcs - 17.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.