+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3906.050

Hammer; 340mm; W: 117mm; 940g; 50mm; BASEPLEX

Manufacturer: HALDER

Manufacturer part number:
3906.050
TME Symbol:
HAL-3906.050

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
340mm
Width
117mm
Head weight
940g
Size
50mm
Manufacturer series
BASEPLEX
Gross weight940 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3906.050
0 in TME stock
Net price for quantities from 1 pcs - 37.19 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 3 pcs - 34.62 USDGross price for quantities from 3 pcs - 34.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.