+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3944.025

Interchangeable blade; 255mm; 25mm,30mm; wood; BASEPLEX

Manufacturer: HALDER

Manufacturer part number:
3944.025
TME Symbol:
HAL-3944.025

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
255mm
Size
25mm, 30mm
Handle material
wood
Tools application
hammer
Application - series/manufacturer
BASEPLEX
Gross weight75 g
See other products in this category: Hammers and Axes HALDER,
*
3944.025
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 3 pcs - 4.33 USDGross price for quantities from 3 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)