+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3966.030

Hammer tip; 21g; 30mm; BASEPLEX

Manufacturer: HALDER

Manufacturer part number:
3966.030
TME Symbol:
HAL-3966.030

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
21g
Size
30mm
Application - series/manufacturer
BASEPLEX
Gross weight21 g
See other products in this category: Hammers and Axes HALDER,
*
3966.030
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 3 pcs - 3.01 USDGross price for quantities from 3 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)