+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3966.040

Hammer tip; 44g; 40mm; BASEPLEX

Manufacturer: HALDER

Manufacturer part number:
3966.040
TME Symbol:
HAL-3966.040

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
44g
Size
40mm
Application - series/manufacturer
BASEPLEX
Gross weight44 g
See other products in this category: Hammers and Axes HALDER,
*
3966.040
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 3 pcs - 5.43 USDGross price for quantities from 3 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.