+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3988.025

Hammer tip; 12g; 25mm; BASEPLEX


Manufacturer: HALDER

Manufacturer part number:
3988.025
TME Symbol:
HAL-3988.025

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
12g
Size
25mm
Application - series/manufacturer
BASEPLEX
Gross weight12.1 g
See other products in this category: Hammers and Axes HALDER,
*
3988.025
8 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.