+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HALDER
Manufacturer | HALDER | |
Type of tool accessories | hammer tip | |
Head weight | 40g | |
Size | 40mm | |
Tip material | polyamide | |
Application - series/manufacturer | BASEPLEX |