+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9133

Lampholder: lamp; plastic; G4; Leads: cables; halogen bulb; 4A


Manufacturer: GOOBAY

Manufacturer part number:
9133
TME Symbol:
HAL-F-G4-MINI

Specification

Manufacturer
GOOBAY
Type of lamp holder
lamp
Body material
plastic
Kind of handle
G4
Leads
cables
Application
halogen bulb
Flange diameter
8.8mm
Maximum current
4A
Plunger diameter
7.4mm
Lead length
0.15m
Holder length
15.9mm
Gross weight2.46 g
Certificates
See other products in this category: Light sources - holders GOOBAY,
*
9133
1147 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.63 USDGross price for quantities from 200 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs