+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9181

Lampholder: lamp; ceramics; G9; Leads: cables; halogen bulb; 150mm


Manufacturer: GOOBAY

Manufacturer part number:
9181
TME Symbol:
HAL-G9

Specification

Manufacturer
GOOBAY
Type of lamp holder
lamp
Body material
ceramics
Kind of handle
G9
Leads
cables
Application
halogen bulb
Lead length
0.15m
Gross weight15.58 g
Certificates
See other products in this category: Light sources - holders GOOBAY,
*
9181
125 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Packaging method by the manufacturer:
Bag = 50 pcsBag = 100 pcs