+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

785375

Filament lamp: halogen; G9; 28W; 230VAC


Manufacturer: J&C

Manufacturer part number:
785375
TME Symbol:
HAL-G9/28W

Specification

Manufacturer
J&C
Type of lamp
halogen
Kind of handle
G9
Power consumption
28W
Operating voltage
230V AC
Gross weight5.39 g
See other products in this category: Light sources - lighting J&C,
*
785375
526 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.75 USDGross price for quantities from 2 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs