+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JDR20W38 GU10

Filament lamp: halogen; GU10; 20W; 230VAC; JDR; 180lm; 38°


Manufacturer: ZEXT

Manufacturer part number:
JDR20W38 GU10
TME Symbol:
HAL-GU10/20

Specification

Manufacturer
ZEXT
Type of lamp
halogen
Kind of handle
GU10
Power consumption
20W
Operating voltage
230V AC
Kind of bulb
JDR
Luminous flux
180lm
Viewing angle
38°
Gross weight51.8 g
EAN code5903874871408
See other products in this category: Light sources - lighting ZEXT,
*
JDR20W38 GU10
35 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 30 pcs - 1.15 USDGross price for quantities from 30 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs