+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF5505000

Transport cart; 730x430x60mm; Work.surface dim: 420x270mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
WF5505000
TME Symbol:
HAND-TROLLEY-2

Specification

Manufacturer
WOLFCRAFT
Type of storage device
transport cart
Body dimensions
730x430x60mm
Working surface dimensions
420x270mm
Load capacity
max 70kg
Application of warehouse equipment
useful for containers transportation, verttical elements, bags, etc.
Max. outside dimensions
1040x430x295mm
Features of warehouse equipment
  • during transport on uneven surfaces, trolley carrying capacity is respectively 50kg and 38kg
  • easy-folding
  • fitted with elastic securing cord
Gross weight4.15 kg

WATCH VIDEO

See other products in this category: Warehouse Devices WOLFCRAFT,
*
WF5505000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 97.45 USDGross price for quantities from 1 pcs - 97.45 USD
Net price for quantities from 2 pcs - 91.14 USDGross price for quantities from 2 pcs - 91.14 USD