+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HB0820-2R5305-R

Supercapacitor; THT; 3F; 2.5VDC; -10÷30%; Ø8.5x21mm; Pitch: 3.5mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HB0820-2R5305-R
TME Symbol:
HB0820-2R5305-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3F
Operating voltage
2.5V DC
Tolerance
-10...30%
Body dimensions
Ø8.5x21mm
Terminal pitch
3.5mm
ESR value
160mΩ
Operating temperature
-25...70°C
Height
21mm
Diameter
8.5mm
Manufacturer series
HB
Gross weight1.6 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HB0820-2R5305-R
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 40 pcs - 1.58 USDGross price for quantities from 40 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.32 USDGross price for quantities from 200 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 5000 pcs - 1.15 USDGross price for quantities from 5000 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs