+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HB1030-2R5106-R

Supercapacitor; THT; 10F; 2.5VDC; -10÷30%; Ø10x31.5mm; 60mΩ; 20uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HB1030-2R5106-R
TME Symbol:
HB1030-2R5106-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.5V DC
Tolerance
-10...30%
Body dimensions
Ø10x31.5mm
ESR value
60mΩ
Leakage current
20µA
Operating temperature
-25...70°C
Height
31.5mm
Diameter
10mm
Manufacturer series
HB
Gross weight3.84 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HB1030-2R5106-R
83 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 20 pcs - 2.81 USDGross price for quantities from 20 pcs - 2.81 USD
Net price for quantities from 40 pcs - 2.57 USDGross price for quantities from 40 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 75 pcs - 2.39 USDGross price for quantities from 75 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 500 pcs - 2.07 USDGross price for quantities from 500 pcs - 2.07 USD
Net price for quantities from 5000 pcs - 1.94 USDGross price for quantities from 5000 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs