+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HB1860-2R5117-R

Supercapacitor; THT; 110F; 2.5VDC; -10÷30%; Ø18x60.5mm; 20mΩ; 180uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HB1860-2R5117-R
TME Symbol:
HB1860-2R5117-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
110F
Operating voltage
2.5V DC
Tolerance
-10...30%
Body dimensions
Ø18x60.5mm
Terminal pitch
7.5mm
ESR value
20mΩ
Leakage current
180µA
Operating temperature
-25...70°C
Height
60.5mm
Diameter
18mm
Manufacturer series
HB
Gross weight22.85 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HB1860-2R5117-R
8 in TME stock
Net price for quantities from 1 pcs - 13.76 USDGross price for quantities from 1 pcs - 13.76 USD
Net price for quantities from 3 pcs - 12.68 USDGross price for quantities from 3 pcs - 12.68 USD
Net price for quantities from 5 pcs - 11.98 USDGross price for quantities from 5 pcs - 11.98 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Net price for quantities from 20 pcs - 9.87 USDGross price for quantities from 20 pcs - 9.87 USD
Net price for quantities from 30 pcs - 9.33 USDGross price for quantities from 30 pcs - 9.33 USD
Net price for quantities from 60 pcs - 8.87 USDGross price for quantities from 60 pcs - 8.87 USD
Net price for quantities from 510 pcs - 8.33 USDGross price for quantities from 510 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs