+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HBCBB

Converter; HDMI socket,mini DisplayPort plug; 3D,Full HD 1080p


Manufacturer: VENTION

Manufacturer part number:
HBCBB
TME Symbol:
HBCBB

Specification

Manufacturer
VENTION
Type of transition
converter
Support
3D, Full HD 1080p
Cable length
0.15m
Contact plating
gold-plated
Kind of core
Cu, tinned
Cable external diameter
5mm
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • mini DisplayPort plug
Gross weight78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
HBCBB
30 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 5 pcs - 10.13 USDGross price for quantities from 5 pcs - 10.13 USD
Net price for quantities from 10 pcs - 9.01 USDGross price for quantities from 10 pcs - 9.01 USD
Net price for quantities from 20 pcs - 7.88 USDGross price for quantities from 20 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.