+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HBCC-1R5K-02

Inductor: wire; THT; 1.5uH; 2.1A; R: 0.1Ω; ±10%; Ø5.8x14.5mm; Ø: 5.8mm


Manufacturer: FASTRON

Manufacturer part number:
HBCC-1R5K-02
TME Symbol:
HBCC-1R5K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.5µH
Operating current
2.1A
Resistance
0.1Ω
Tolerance
±10%
Resonant frequency
170MHz
Body dimensions
Ø5.8x14.5mm
Q factor
40
Test frequency
1MHz
Leads
axial
Core material
ferrite
Diameter
5.8mm
Height
14.5mm
Gross weight0.695 g
Certificates
See other products in this category: Inductors FASTRON,
*
HBCC-1R5K-02
0 in TME stock
Net price for quantities from 600 pcs - 0.39 USDGross price for quantities from 600 pcs - 0.39 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Hardly available product