+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HBCC-272J-02

Inductor: wire; THT; 2700uH; 0.12A; R: 12Ω; ±5%; Ø5.8x12.8mm; Ø: 5.8mm

Manufacturer: FASTRON

Manufacturer part number:
HBCC-272J-02
TME Symbol:
HBCC-272J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
2.7mH
Operating current
0.12A
Resistance
12Ω
Tolerance
±5%
Resonant frequency
0.7MHz
Body dimensions
Ø5.8x12.8mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
5.8mm
Height
12.8mm
Gross weight0.905 g
Certificates
See other products in this category: Inductors FASTRON,
*
HBCC-272J-02
317 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 600 pcs - 0.21 USDGross price for quantities from 600 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts