+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 0.33mH | |
Operating current | 0.33A | |
Resistance | 2Ω | |
Tolerance | ±5% | |
Resonant frequency | 1.9MHz | |
Body dimensions | Ø5.8x12.8mm | |
Q factor | 50 | |
Test frequency | 20kHz | |
Leads | axial | |
Core material | ferrite | |
Diameter | 5.8mm | |
Height | 12.8mm |