+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HBCC-390J-02

Inductor: wire; THT; 39uH; 0.85A; R: 0.47Ω; ±5%; Ø5.8x12.8mm; Ø: 5.8mm

Manufacturer: FASTRON

Manufacturer part number:
HBCC-390J-02
TME Symbol:
HBCC-390J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
39µH
Operating current
0.85A
Resistance
0.47Ω
Tolerance
±5%
Resonant frequency
6.5MHz
Body dimensions
Ø5.8x12.8mm
Q factor
40
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
5.8mm
Height
12.8mm
Gross weight0.9 g
Certificates
See other products in this category: Inductors FASTRON,
*
HBCC-390J-02
0 in TME stock
Net price for quantities from 600 pcs - 0.35 USDGross price for quantities from 600 pcs - 0.35 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Hardly available product