+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 3.3µH | |
Operating current | 1.75A | |
Resistance | 0.14Ω | |
Tolerance | ±10% | |
Resonant frequency | 0.12GHz | |
Body dimensions | Ø5.8x14.5mm | |
Q factor | 40 | |
Test frequency | 1MHz | |
Leads | axial | |
Core material | ferrite | |
Diameter | 5.8mm | |
Height | 14.5mm |