+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 56µH | |
Operating current | 0.75A | |
Resistance | 0.55Ω | |
Tolerance | ±5% | |
Resonant frequency | 4.5MHz | |
Body dimensions | Ø5.8x12.8mm | |
Q factor | 40 | |
Test frequency | 20kHz | |
Leads | axial | |
Core material | ferrite | |
Diameter | 5.8mm | |
Height | 12.8mm |