+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HBDBB

Converter; D-Sub 15pin HD socket,mini DisplayPort plug; 34AWG


Manufacturer: VENTION

Manufacturer part number:
HBDBB
TME Symbol:
HBDBB

Specification

Manufacturer
VENTION
Type of transition
converter
Support
3D, Full HD 1080p
Cable length
0.15m
Contact plating
gold-plated
Core diameter
34AWG
Kind of core
Cu
Cable external diameter
5mm
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • mini DisplayPort plug
Gross weight81.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
HBDBB
39 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 5 pcs - 8.16 USDGross price for quantities from 5 pcs - 8.16 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 20 pcs - 6.34 USDGross price for quantities from 20 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.