+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of transition | converter | |
Support | 4K, UHD 2160p | |
Cable length | 0.15m | |
Contact plating | gold-plated | |
Kind of core | Cu, tinned | |
Cable external diameter | 5mm | |
Connector colour | black |