+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HBJD-LG-2

Aluminium tube; -25÷55°C; signalling column; HBJD-40


Manufacturer: ONPOW

Manufacturer part number:
HBJD-LG-2
TME Symbol:
HBJD-LG-2

Specification

Manufacturer
ONPOW
Type of signallers accessories
aluminium tube
Operating temperature
-25...55°C
Application
signalling column
Application - series/manufacturer
HBJD-40
Gross weight23.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns ONPOW,
*
HBJD-LG-2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Packaging method by the manufacturer:Bag = 5 pcsCardboard = 50 pcs