+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HBM150C24S12

Converter: DC/DC; Uin: 24VDC; Uout: 12VDC; Iout: 12.5A; 1/2 Brick

NEW

Manufacturer: XP POWER

Manufacturer part number:
HBM150C24S12
TME Symbol:
HBM150C24S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
24V DC
Output voltage
12V DC
Output current
12.5A
Case
1/2 Brick
Mounting
THT
Manufacturer series
HBM150C
Body dimensions
61x57.9x12.2mm
Efficiency
91.5%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight130 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
HBM150C24S12
0 in TME stock
Net price for quantities from 1 pcs - 236.64 USDGross price for quantities from 1 pcs - 236.64 USD
Net price for quantities from 5 pcs - 221.66 USDGross price for quantities from 5 pcs - 221.66 USD
Net price for quantities from 10 pcs - 206.68 USDGross price for quantities from 10 pcs - 206.68 USD
Net price for quantities from 25 pcs - 191.71 USDGross price for quantities from 25 pcs - 191.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.