+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | holder | |
Mounting | screw | |
Body material | polyamide | |
Body colour | natural | |
B dimension | 5.5mm | |
H dimension | 5mm | |
L dimension | 19mm | |
T dimension | 5mm | |
W dimension | 9.5mm | |
Cable accessories application | cable ties |