+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC-1

Holder; screw; polyamide; natural; B: 3mm; H: 7mm; L: 15mm; T: 5mm


Manufacturer: KSS WIRING

Manufacturer part number:
HC-1
TME Symbol:
HC-1

Specification

Manufacturer
KSS WIRING
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
B dimension
3mm
H dimension
7mm
L dimension
15mm
T dimension
5mm
W dimension
10mm
Cable accessories application
cable ties
Design
Gross weight0.549 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties - Holders KSS WIRING,
*
HC-1
42400 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 30 000 pcs