+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | HC | |
Current rating | 2A | |
Number of pins | 5 | |
Spatial orientation | angled 45° | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Wire size | 26AWG...20AWG | |
Body colour | grey | |
Wire cross-section | 0.2...0.5mm2 | |
Contacts pitch | 2.5mm | |
Operating temperature | -40...115°C |