+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC1-1R0-R

Inductor: wire; SMD; 1.12uH; Ioper: 28.01A; R: 1.32mΩ; ±15%


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC1-1R0-R
TME Symbol:
HC1-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1.12µH
Operating current
28.01A
Resistance
1.32mΩ
Tolerance
±15%
Body dimensions
13x13x10mm
Saturation current
25.4A
Operating temperature
-40...125°C
Gross weight5.131 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC1-1R0-R
0 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 25 pcs - 3.08 USDGross price for quantities from 25 pcs - 3.08 USD
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs