+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC1-3R6-R

Inductor: wire; SMD; 3.59uH; Ioper: 16.76A; R: 3.5mΩ; ±15%; -40÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC1-3R6-R
TME Symbol:
HC1-3R6-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
3.59µH
Operating current
16.76A
Resistance
3.5mΩ
Tolerance
±15%
Body dimensions
13x13x10mm
Saturation current
13.4A
Operating temperature
-40...125°C
Gross weight7.5 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC1-3R6-R
0 in TME stock
Net price for quantities from 250 pcs - 2.75 USDGross price for quantities from 250 pcs - 2.75 USD
Net price for quantities from 500 pcs - 2.40 USDGross price for quantities from 500 pcs - 2.40 USD
Net price for quantities from 750 pcs - 2.35 USDGross price for quantities from 750 pcs - 2.35 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.