+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC1-R22-R

Inductor: wire; SMD; 218nH; Ioper: 51.42A; R: 360uΩ; ±15%; 13x13x10mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC1-R22-R
TME Symbol:
HC1-R22-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
218nH
Operating current
51.42A
Resistance
360µΩ
Tolerance
±15%
Body dimensions
13x13x10mm
Saturation current
40.5A
Operating temperature
-40...125°C
Gross weight6.8 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC1-R22-R
0 in TME stock
Net price for quantities from 250 pcs - 2.72 USDGross price for quantities from 250 pcs - 2.72 USD
Net price for quantities from 1750 pcs - 2.56 USDGross price for quantities from 1750 pcs - 2.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.