+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC1-R87-R

Inductor: wire; SMD; 866nH; Ioper: 28.01A; R: 1.23mΩ; ±15%; Isat: 31A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC1-R87-R
TME Symbol:
HC1-R87-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
866nH
Operating current
28.01A
Resistance
1.23mΩ
Tolerance
±15%
Body dimensions
13x13x10mm
Saturation current
31A
Operating temperature
-40...125°C
Gross weight7.5 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC1-R87-R
0 in TME stock
Net price for quantities from 250 pcs - 2.43 USDGross price for quantities from 250 pcs - 2.43 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.