+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of storage accessories | identification tags | |
Width | 13mm | |
Length | 17.5mm | |
Colour | transparent | |
Application of storage accessories | for marking wire and cable | |
Material | PEUV | |
Operating temperature | -60...65°C | |
Quantity in set/package | 50pcs. |