+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC1K478M25050HA

Capacitor: electrolytic; SNAP-IN; 4700uF; 80VDC; Ø26x51mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HC1K478M25050HA
TME Symbol:
HC1K478M25050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
80V DC
Body dimensions
Ø26x51mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...85°C
Number of terminals
2
Height
51mm
Diameter
26mm
Gross weight35.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HC1K478M25050HA
1027 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 150 pcs - 1.86 USDGross price for quantities from 150 pcs - 1.86 USD
Net price for quantities from 300 pcs - 1.80 USDGross price for quantities from 300 pcs - 1.80 USD
Net price for quantities from 600 pcs - 1.77 USDGross price for quantities from 600 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 300 pcs