+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68.9480-23

Clip-on probe; blue; 90.2mm


Manufacturer: STÄUBLI

Manufacturer part number:
68.9480-23
TME Symbol:
HC200-23

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Colour
blue
Overall length
90.2mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions
Gross weight4.8 g
See other products in this category: Test hooks STÄUBLI,
*
68.9480-23
0 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 3 pcs - 3.73 USDGross price for quantities from 3 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs