+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC2200800000G

Connector: PCB terminal block; terminal; HC; 6A; PIN: 22; on PCBs


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
HC2200800000G
TME Symbol:
HC2200800000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
HC
Current rating
6A
Number of pins
22
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
phosphor bronze
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
22AWG...16AWG
Body colour
grey
Wire cross-section
0.5...1.5mm2
Contacts pitch
3.5mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
HC2200800000G
0 in TME stock
Net price for quantities from 2030 pcs - 2.84 USDGross price for quantities from 2030 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 030.
Multiplicity: 1.