+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC2A228M30030HA

Capacitor: electrolytic; SNAP-IN; 2200uF; 100VDC; Ø30x30mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HC2A228M30030HA
TME Symbol:
HC2A228M30030HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
100V DC
Body dimensions
Ø30x30mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...85°C
Number of terminals
2
Height
30mm
Diameter
30mm
Gross weight29.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HC2A228M30030HA
81 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 200 pcs - 2.27 USDGross price for quantities from 200 pcs - 2.27 USD
Net price for quantities from 300 pcs - 2.24 USDGross price for quantities from 300 pcs - 2.24 USD
Net price for quantities from 600 pcs - 2.21 USDGross price for quantities from 600 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 300 pcs