+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC2G107M25025HA

Capacitor: electrolytic; SNAP-IN; 100uF; 400VDC; Ø25x25mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HC2G107M25025HA
TME Symbol:
HC2G107M25025HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø25x25mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-25...85°C
Number of terminals
2
Height
25mm
Diameter
25mm
Gross weight13.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HC2G107M25025HA
570 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 150 pcs - 1.12 USDGross price for quantities from 150 pcs - 1.12 USD
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
Net price for quantities from 600 pcs - 1.07 USDGross price for quantities from 600 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 150 pcs