+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC2LP-2R2-R

Inductor: wire; SMD; 2uH; Ioper: 24.3A; R: 2.3mΩ; ±20%; Isat: 31.9A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC2LP-2R2-R
TME Symbol:
HC2LP-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2µH
Operating current
24.3A
Resistance
2.3mΩ
Tolerance
±20%
Body dimensions
19.2x19.2x11.18mm
Saturation current
31.9A
Operating temperature
-40...125°C
Gross weight18.462 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC2LP-2R2-R
0 in TME stock
No. of pieces (Multiple of: 130)
Minimum order quantity: 130.
Multiple of: 130.
Net price for quantities from 130 pcs - 4.21 USDGross price for quantities from 130 pcs - 4.21 USD
Net price for quantities from 260 pcs - 3.96 USDGross price for quantities from 260 pcs - 3.96 USD
Net price for quantities from 390 pcs - 3.81 USDGross price for quantities from 390 pcs - 3.81 USD
Net price for quantities from 650 pcs - 3.64 USDGross price for quantities from 650 pcs - 3.64 USD
Net price for quantities from 910 pcs - 3.52 USDGross price for quantities from 910 pcs - 3.52 USD
Net price for quantities from 1300 pcs - 3.38 USDGross price for quantities from 1300 pcs - 3.38 USD