+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 520nH | |
Operating current | 52.9A | |
Resistance | 0.6mΩ | |
Tolerance | ±20% | |
Body dimensions | 19.2x19.2x11.18mm | |
Saturation current | 63.75A | |
Operating temperature | -40...125°C |