+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC2LP-R68-R

Inductor: wire; SMD; 630nH; Ioper: 52.9A; R: 600uΩ; ±20%; Isat: 50A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC2LP-R68-R
TME Symbol:
HC2LP-R68-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
630nH
Operating current
52.9A
Resistance
0.6mΩ
Tolerance
±20%
Body dimensions
19.2x19.2x11.18mm
Saturation current
50A
Operating temperature
-40...125°C
Gross weight18.846 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC2LP-R68-R
0 in TME stock
Net price for quantities from 130 pcs - 3.77 USDGross price for quantities from 130 pcs - 3.77 USD
Net price for quantities from 260 pcs - 3.56 USDGross price for quantities from 260 pcs - 3.56 USD
Net price for quantities from 390 pcs - 3.47 USDGross price for quantities from 390 pcs - 3.47 USD
Net price for quantities from 910 pcs - 3.32 USDGross price for quantities from 910 pcs - 3.32 USD
No. of pieces (Multiplicity: 130)
Minimum order quantity: 130.
Multiplicity: 130.