+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 220µF | |
Operating voltage | 450V DC | |
Body dimensions | Ø35x30mm | |
Terminal pitch | 10mm | |
Tolerance | ±20% | |
Operating temperature | -25...85°C | |
Number of terminals | 2 | |
Height | 30mm | |
Diameter | 35mm |