+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC3-R50-R

Inductor: wire; SMD; 500nH; Ioper: 78A; R: 0.42mΩ; ±20%; 25.3x30x18mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC3-R50-R
TME Symbol:
HC3-R50-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
500nH
Operating current
78A
Resistance
0.42mΩ
Tolerance
±20%
Body dimensions
25.3x30x18mm
Saturation current
120A
Operating temperature
-40...125°C
Gross weight42.188 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC3-R50-R
0 in TME stock
Net price for quantities from 24 pcs - 8.63 USDGross price for quantities from 24 pcs - 8.63 USD
Net price for quantities from 120 pcs - 7.59 USDGross price for quantities from 120 pcs - 7.59 USD
Net price for quantities from 1008 pcs - 7.12 USDGross price for quantities from 1008 pcs - 7.12 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.