+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC9-220-R

Inductor: wire; SMD; 22.4uH; Ioper: 6.3A; R: 25.7mΩ; ±15%; Isat: 6A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC9-220-R
TME Symbol:
HC9-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
22.4µH
Operating current
6.3A
Resistance
25.7mΩ
Tolerance
±15%
Body dimensions
13.1x13.4x7.5mm
Saturation current
6A
Operating temperature
-40...155°C
Gross weight6.306 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC9-220-R
1193 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 200 pcs - 1.73 USDGross price for quantities from 200 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.70 USDGross price for quantities from 250 pcs - 1.70 USD
Net price for quantities from 450 pcs - 1.58 USDGross price for quantities from 450 pcs - 1.58 USD
Net price for quantities from 900 pcs - 1.45 USDGross price for quantities from 900 pcs - 1.45 USD
Net price for quantities from 1350 pcs - 1.37 USDGross price for quantities from 1350 pcs - 1.37 USD
Net price for quantities from 2250 pcs - 1.28 USDGross price for quantities from 2250 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 450 pcs