+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC9-4R3-R

Inductor: wire; SMD; 4.67uH; Ioper: 13A; R: 5.9mΩ; ±15%; Isat: 13.2A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC9-4R3-R
TME Symbol:
HC9-4R3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
4.67µH
Operating current
13A
Resistance
5.9mΩ
Tolerance
±15%
Body dimensions
13.1x13.4x7.5mm
Saturation current
13.2A
Operating temperature
-40...155°C
Gross weight7.406 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC9-4R3-R
0 in TME stock
Net price for quantities from 450 pcs - 2.13 USDGross price for quantities from 450 pcs - 2.13 USD
Net price for quantities from 900 pcs - 1.97 USDGross price for quantities from 900 pcs - 1.97 USD
Net price for quantities from 1350 pcs - 1.89 USDGross price for quantities from 1350 pcs - 1.89 USD
Net price for quantities from 2250 pcs - 1.80 USDGross price for quantities from 2250 pcs - 1.80 USD
Net price for quantities from 4500 pcs - 1.73 USDGross price for quantities from 4500 pcs - 1.73 USD
Net price for quantities from 7650 pcs - 1.68 USDGross price for quantities from 7650 pcs - 1.68 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.